+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 5.04W | |
Input voltage | 9.2...36V DC | |
Output voltage | 12V DC | |
Output current | 0.42A | |
Mounting | PCB | |
Manufacturer series | NSD05-S | |
Body dimensions | 40.6x25.4x8.3mm | |
Efficiency | 82% | |
Operating temperature | -25...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |