+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSD10-12D15

Converter: DC/DC; 9.9W; Uin: 9.8÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: MEAN WELL

Manufacturer part number:
NSD10-12D15
TME Symbol:
NSD10-12D15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
9.9W
Input voltage
9.8...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.33A
Output current 2
0.33A
Mounting
PCB
Manufacturer series
NSD10-D
Body dimensions
50.8x25.4x10mm
Efficiency
77%
Operating temperature
-25...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight20.8 g
EAN code4711287466262

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
NSD10-12D15
5 in TME stock
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.