+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSD10-12S12

Converter: DC/DC; 9.96W; Uin: 9.8÷36VDC; Uout: 12VDC; Iout: 830mA

Manufacturer: MEAN WELL

Manufacturer part number:
NSD10-12S12
TME Symbol:
NSD10-12S12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
9.96W
Input voltage
9.8...36V DC
Output voltage
12V DC
Output current
0.83A
Mounting
PCB
Manufacturer series
NSD10-S
Body dimensions
50.8x25.4x10mm
Efficiency
79%
Operating temperature
-25...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight20.2 g
EAN code4711287466071

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
NSD10-12S12
27 in TME stock
Net price for quantities from 1 pcs - 16.06 USDGross price for quantities from 1 pcs - 16.06 USD
Net price for quantities from 5 pcs - 13.97 USDGross price for quantities from 5 pcs - 13.97 USD
Net price for quantities from 10 pcs - 12.14 USDGross price for quantities from 10 pcs - 12.14 USD
Net price for quantities from 20 pcs - 10.56 USDGross price for quantities from 20 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.