+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 12.375W | |
Input voltage | 9.4...36V DC | |
Output voltage | 3.3V DC | |
Output current | 3.75A | |
Mounting | PCB | |
Manufacturer series | NSD15-S | |
Body dimensions | 50.8x38.1x9.82mm | |
Efficiency | 73% | |
Operating temperature | -25...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Additional functions | adjustable output voltage | |
Dimensions | 2"x1.5" |