+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSD914XV2T5G

Diode: switching; SMD; 100V; 0.2A; 4ns; SOD523; Ufmax: 1V; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NSD914XV2T5G
TME Symbol:
NSD914XV2T5G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
SOD523
Max. forward voltage
1V
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
NSD914XV2T5G
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 16000 pcs - 0.05 USDGross price for quantities from 16000 pcs - 0.05 USD
Net price for quantities from 24000 pcs - 0.05 USDGross price for quantities from 24000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.