+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSHTLIGHTWAVE520

Torch: LED headtorch; IP44; 520lm; 5h; Mechanical resistance: IK08

Manufacturer: NightSearcher

Manufacturer part number:
NSHTLIGHTWAVE520
TME Symbol:
NSHTLIGHTWAVE520

Specification

Manufacturer
NightSearcher
Type of torch
LED headtorch
IP rating
IP44
Luminosity
520lm
Nominal life
5h
Mechanical impact resistance
IK08
Number of operation modes
3
Version
with motion detector
Engineering PN
LightWave 520
Power supply
  • rechargeable battery Li-Ion 3,7V 1800mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 1800mAh x1
Gross weight187.23 g
Certificates
EAN code5060033288405
See other products in this category: Torches NightSearcher,
*
NSHTLIGHTWAVE520
18 in TME stock
Net price for quantities from 1 pcs - 26.80 USDGross price for quantities from 1 pcs - 26.80 USD
Net price for quantities from 3 pcs - 24.12 USDGross price for quantities from 3 pcs - 24.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible