+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSHTZOOM1100RX

Torch: LED headtorch; IP66; waterproof; 1100lm; 42h; ZOOM 1100RX


Manufacturer: NightSearcher

Manufacturer part number:
NSHTZOOM1100RX
TME Symbol:
NSHTZOOM1100RX

Specification

Manufacturer
NightSearcher
Type of torch
LED headtorch
IP rating
IP66
Light source features
waterproof
Luminosity
1100lm
Nominal life
42h
Mechanical impact resistance
IK08
Number of operation modes
6
Engineering PN
ZOOM 1100RX
Power supply
  • battery AA 1,5V x4
  • rechargeable battery 3,8V 2850mAh x1
Battery/ rechargeable battery
  • rechargeable battery 3,8V 2850mAh x1
Gross weight411.13 g
Certificates
EAN code5060033288108
See other products in this category: Torches NightSearcher,
*
NSHTZOOM1100RX
3 in TME stock
Net price for quantities from 1 pcs - 108.35 USDGross price for quantities from 1 pcs - 108.35 USD
Net price for quantities from 3 pcs - 97.52 USDGross price for quantities from 3 pcs - 97.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible