+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSI-20

Switch: slide; Pos: 2; SPDT; 0.3A/24VDC; ON-ON; THT; Leads: for PCB


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
NSI-20
TME Symbol:
NSI-20

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 24V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
10x2.5x6.4mm
Min. insulation resistance
10GΩ
Max. contact resistance:
30mΩ
Manufacturer series
NSI-20
Electrical life
2000 cycles
Terminal pitch
2.54mm
Mechanical durability
10000 cycles
Operating Force
2.45N
Key stroke
1.6mm
Operating temperature
-40...85°C
Gross weight0.261 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
NSI-20
792 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 1 000 pcs