+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSI45015WT1G

IC: driver; current regulator,LED driver; SOD123; 45VDC; 460mW


Manufacturer: ONSEMI

Manufacturer part number:
NSI45015WT1G
TME Symbol:
NSI45015WT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
current regulator, LED driver
Case
SOD123
Mounting
SMD
Operating temperature
-55...150°C
Operating voltage
45V DC
Power dissipation
0.46W
Operating current
15mA
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers ONSEMI,
*
NSI45015WT1G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs