+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSI45035JZT1G

IC: driver; boost,buck; current regulator,LED driver; SOT223

NEW

Manufacturer: ONSEMI

Manufacturer part number:
NSI45035JZT1G
TME Symbol:
NSI45035JZT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
boost, buck
Kind of integrated circuit
current regulator, LED driver
Case
SOT223
Output current
70mA
Number of channels
1
Mounting
SMD
Operating temperature
-55...150°C
Input voltage
45V
Frequency
1MHz
Gross weight0.16 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
NSI45035JZT1G
0 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.