+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | current regulator, LED driver | |
Case | SMB | |
Mounting | SMD | |
Operating temperature | -55...150°C | |
Operating voltage | 120V DC | |
Power dissipation | 3W | |
Operating current | 20mA |