+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NSK
Manufacturer | NSK | |
Type of bearing | rolling | |
Kind of Bearing | ball | |
Internal diameter | 15mm | |
Outside diameter | 42mm | |
Width | 13mm | |
Rolling element material | bearing steel | |
Cage material | steel | |
Race material | bearing steel | |
Bearing seal | metal plates, two-side | |
Radial clearance | C3 |