+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | compact cylinder | |
Piston diameter | 16mm | |
Piston stroke | 30mm | |
Thread | M4 | |
Operating pressure | 2...10bar | |
Body material | aluminium | |
Seal material | polyurethane | |
Operating temperature | -20...80°C |