+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSKI025.0040

Compact cylinder; Piston diam: 25mm; Piston stroke: 40mm; 2÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
NSKI025.0040
TME Symbol:
NSKI025.0040

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
25mm
Piston stroke
40mm
Thread
M6
Operating pressure
2...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
NSKI025.0040
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.34 USDGross price for quantities from 1 pcs - 63.34 USD
Net price for quantities from 5 pcs - 59.20 USDGross price for quantities from 5 pcs - 59.20 USD
Net price for quantities from 10 pcs - 55.05 USDGross price for quantities from 10 pcs - 55.05 USD