+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSPM5131MUTBG

Diode: TVS; 16.5V; uDFN6; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NSPM5131MUTBG
TME Symbol:
NSPM5131MUTBG

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Max. off-state voltage
13.5V
Breakdown voltage
16.5V
Case
uDFN6
Mounting
SMD
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes ONSEMI,
*
NSPM5131MUTBG
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.