+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSR01F30MXT5G

Diode: Schottky switching; X3DFN2; SMD; 30V; 0.1A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NSR01F30MXT5G
TME Symbol:
NSR01F30MXT5G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
X3DFN2
Mounting
SMD
Max. off-state voltage
30V
Load current
0.1A
Semiconductor structure
single diode
Max. forward voltage
0.6V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
NSR01F30MXT5G
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.