+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSR2030QMUTWG

Bridge rectifier: single-phase; Urmax: 30V; If: 2A; Ifsm: 12.5A


Manufacturer: ONSEMI

Manufacturer part number:
NSR2030QMUTWG
TME Symbol:
NSR2030QMUTWG

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
30V
Load current
2A
Max. forward impulse current
12.5A
Case
uDFN4
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
0.65V
Features of semiconductor devices
Schottky
Gross weight0.01 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. ONSEMI,
*
NSR2030QMUTWG
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.