+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSS30100LT1G

Transistor: PNP; bipolar; 30V; 1A; 0.71W; SOT23,TO236AB


Manufacturer: ONSEMI

Manufacturer part number:
NSS30100LT1G
TME Symbol:
NSS30100LT1G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
1A
Power dissipation
0.71W
Case
SOT23, TO236AB
Current gain
100...300
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.01 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
NSS30100LT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.