+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSS40300MDR2G

Transistor: PNP x2; bipolar; 40V; 3A; 0.576W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
NSS40300MDR2G
TME Symbol:
NSS40300MDR2G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
0.576W
Case
SO8
Current gain
220
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.2 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
NSS40300MDR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.