+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | NPN x2 | |
Polarisation | bipolar | |
Collector-emitter voltage | 40V | |
Collector current | 3A | |
Power dissipation | 0.576W | |
Case | SO8 | |
Current gain | 200 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 100MHz | |
Application | automotive industry |