+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSV1C201LT1G

Transistor: NPN; bipolar; 100V; 2A; 0.71W; SOT23,TO236AB


Manufacturer: ONSEMI

Manufacturer part number:
NSV1C201LT1G
TME Symbol:
NSV1C201LT1G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
2A
Power dissipation
0.71W
Case
SOT23, TO236AB
Current gain
120...360
Mounting
SMD
Kind of package
reel, tape
Frequency
110MHz
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
NSV1C201LT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.