+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSV40201LT1G

Transistor: NPN; bipolar; 40V; 2A; 0.54W; SOT23,TO236AB


Manufacturer: ONSEMI

Manufacturer part number:
NSV40201LT1G
TME Symbol:
NSV40201LT1G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
2A
Power dissipation
0.54W
Case
SOT23, TO236AB
Current gain
200
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
NSV40201LT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
Net price for quantities from 24000 pcs - 0.13 USDGross price for quantities from 24000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.