+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSVBSS63LT1G

Transistor: PNP; bipolar; 100V; 0.1A; 0.225W; SOT23,TO236AB

Manufacturer: ONSEMI

Manufacturer part number:
NSVBSS63LT1G
TME Symbol:
NSVBSS63LT1G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
0.1A
Power dissipation
0.225W
Case
SOT23, TO236AB
Current gain
30
Mounting
SMD
Kind of package
reel, tape
Frequency
50MHz
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
NSVBSS63LT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)