+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSVJ6904DSB6T1G

Transistor: N-JFET x2; unipolar; 25V; 20mA; 0.7W; CPH6; Igt: 10mA


Manufacturer: ONSEMI

Manufacturer part number:
NSVJ6904DSB6T1G
TME Symbol:
NSVJ6904DSB6T1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET x2
Polarisation
unipolar
Drain-source voltage
25V
Drain current
20mA
Power dissipation
0.7W
Case
CPH6
Gate-source voltage
-25V
Mounting
SMD
Kind of package
reel, tape
Semiconductor structure
common source
Gate current
10mA
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NSVJ6904DSB6T1G
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.