+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSVMBD54DWT1G

Diode: Schottky switching; SC88; SMD; 30V; 0.2A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NSVMBD54DWT1G
TME Symbol:
NSVMBD54DWT1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SC88
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
double independent
Max. forward voltage
0.4V
Kind of package
reel, tape
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
NSVMBD54DWT1G
0 in TME stock
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
Net price for quantities from 21000 pcs - 0.05 USDGross price for quantities from 21000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.