+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | Schottky switching | |
Case | SOT323 | |
Mounting | SMD | |
Max. off-state voltage | 20V | |
Load current | 10mA | |
Semiconductor structure | common anode, double | |
Max. forward voltage | 0.37V | |
Kind of package | reel, tape | |
Application | automotive industry |