+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSVP249SDSF3T1G

Diode: switching; SMD; 50V; 50mA; SC70; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NSVP249SDSF3T1G
TME Symbol:
NSVP249SDSF3T1G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
50V
Load current
50mA
Semiconductor structure
double series
Case
SC70
Kind of package
reel, tape
Application
automotive industry
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.01 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
NSVP249SDSF3T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.