+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYCAG104X95LM

Guard; steel; Cutout: 95x104mm; IP23; Mounting: screw; RAL 7035


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCAG104X95LM
TME Symbol:
NSYCAG104X95LM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan accessory
guard
Material
steel
Mounting hole dimensions
95x104mm
IP rating
IP23
Mounting
screw
Body dimensions
120x120mm
Colour
RAL 7035
Gross weight188.9 g
Certificates
See other products in this category: Guards SCHNEIDER ELECTRIC,
*
NSYCAG104X95LM
199 in TME stock
Net price for quantities from 1 pcs - 7.21 USDGross price for quantities from 1 pcs - 7.21 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 6.19 USD
Net price for quantities from 50 pcs - 5.83 USDGross price for quantities from 50 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs