+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYCAG19LP

Guard; polyamide 6; Cutout: Ø19mm; IP45; Body dim: 30x23.5x22mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCAG19LP
TME Symbol:
NSYCAG19LP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan accessory
guard
Material
polyamide 6
Mounting hole dimensions
Ø19mm
IP rating
IP45
Body dimensions
30x23.5x22mm
Colour
RAL 7035
Gross weight5.78 g
Certificates
See other products in this category: Guards SCHNEIDER ELECTRIC,
*
NSYCAG19LP
281 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 2 pcs - 2.03 USDGross price for quantities from 2 pcs - 2.03 USD
Packaging method by the manufacturer:
Bag = 2 pcs