+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYCCASTE

Sensor: temperature; Temp.sensor: NTC; -30÷80°C; 3m


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCCASTE
TME Symbol:
NSYCCASTE

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of sensor
temperature
Kind of temperature sensor
NTC
Temperature measuring range
-30...80°C
Cable length
3m
Gross weight132.3 g
Certificates
EAN code3606480632136
See other products in this category: Thermostats SCHNEIDER ELECTRIC,
*
NSYCCASTE
3 in TME stock
Net price for quantities from 1 pcs - 60.29 USDGross price for quantities from 1 pcs - 60.29 USD
Net price for quantities from 5 pcs - 56.52 USDGross price for quantities from 5 pcs - 56.52 USD
Net price for quantities from 10 pcs - 52.75 USDGross price for quantities from 10 pcs - 52.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.