+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYCCOTHC

Sensor: thermostat; NC; 10A; 250VAC; 0÷60°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCCOTHC
TME Symbol:
NSYCCOTHC

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of sensor
thermostat
Output configuration
NC
Max. operating current
10A
Max. operating voltage
250V AC
Controlled parameter range
0...60°C
Gross weight69.13 g
Certificates
EAN code3606480152498
See other products in this category: Thermostats SCHNEIDER ELECTRIC,
*
NSYCCOTHC
8 in TME stock
Net price for quantities from 1 pcs - 43.75 USDGross price for quantities from 1 pcs - 43.75 USD
Net price for quantities from 5 pcs - 42.19 USDGross price for quantities from 5 pcs - 42.19 USD
Net price for quantities from 10 pcs - 40.63 USDGross price for quantities from 10 pcs - 40.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.