+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYCCOTHO

Sensor: thermostat; NO; 10A; 250VAC; 0÷60°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCCOTHO
TME Symbol:
NSYCCOTHO

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of sensor
thermostat
Output configuration
NO
Max. operating current
10A
Max. operating voltage
250V AC
Controlled parameter range
0...60°C
Gross weight68.39 g
Certificates
EAN code3606480152504
See other products in this category: Thermostats SCHNEIDER ELECTRIC,
*
NSYCCOTHO
18 in TME stock
Net price for quantities from 1 pcs - 43.33 USDGross price for quantities from 1 pcs - 43.33 USD
Net price for quantities from 5 pcs - 41.78 USDGross price for quantities from 5 pcs - 41.78 USD
Net price for quantities from 10 pcs - 40.24 USDGross price for quantities from 10 pcs - 40.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.