+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYCR250W230VV

Heating element: blower; heating; 250W; 230V; IP20; 100x100x200mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCR250W230VV
TME Symbol:
NSYCR250W230VV

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of heating element
blower
Version
heating
Heating capacity
250W
IP rating
IP20
Mounting
for DIN rail mounting
Body dimensions
100x100x200mm
Mounting rail size
TS35
Operating temperature
-40...70°C
Supply voltage
  • 230V
Gross weight1.1324 kg
Certificates
See other products in this category: Heating Elements SCHNEIDER ELECTRIC,
*
NSYCR250W230VV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 388.80 USDGross price for quantities from 1 pcs - 388.80 USD