+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | multipurpose | |
Dimension X | 105mm | |
Dimension Y | 155mm | |
Dimension Z | 61mm | |
Enclosure material | steel | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP55 | |
Mechanical impact resistance | IK07 |