+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYDBN2520

Enclosure: multipurpose; X: 206mm; Y: 256mm; Z: 93mm; Spacial SDB


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYDBN2520
TME Symbol:
NSYDBN2520

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
206mm
Dimension Y
256mm
Dimension Z
93mm
Manufacturer series
Spacial SDB
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP55
Mechanical impact resistance
IK07
Dimensions
Gross weight1.7831 kg
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYDBN2520
1 in TME stock
Net price for quantities from 1 pcs - 51.65 USDGross price for quantities from 1 pcs - 51.65 USD
Net price for quantities from 3 pcs - 48.74 USDGross price for quantities from 3 pcs - 48.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.