+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYECPC5

Grommet; Ømount.hole: 29.5mm; PVC; Øcable: 5÷26mm; Øout: 33mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYECPC5
TME Symbol:
NSYECPC5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Panel cutout diameter
29.5mm
Body material
PVC
Cable external diameter
5...26mm
Outside diameter
33mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Application - series/manufacturer
Thalassa PLM
Gross weight164 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
NSYECPC5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD