+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYECPC6

Grommet; Ømount.hole: 38.5mm; PVC; Øcable: 5÷36mm; Øout: 43mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYECPC6
TME Symbol:
NSYECPC6

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Panel cutout diameter
38.5mm
Body material
PVC
Cable external diameter
5...36mm
Outside diameter
43mm
Related items
PDM-38-46, PDM-SET-9-62, PDM-SET-9-120
Application - series/manufacturer
Thalassa PLM
Gross weight7.53 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
NSYECPC6
28 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)