+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYLAM3MDC

Power cable; 24÷48VDC; black; 3m


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYLAM3MDC
TME Symbol:
NSYLAM3MDC

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cabinets accessory
power cable
Operating voltage
24...48V DC
Colour
black
Overall length
3m
Gross weight344.6 g
Certificates
See other products in this category: Cabinets Accessories SCHNEIDER ELECTRIC,
*
NSYLAM3MDC
3 in TME stock
Net price for quantities from 1 pcs - 43.60 USDGross price for quantities from 1 pcs - 43.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.