+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYLAMLDS

LED lamp; IP20; 120÷230VAC; 10W; 640lm; 4000K; UL94V-0; -16÷65°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYLAMLDS
TME Symbol:
NSYLAMLDS

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
120...230V AC
Power consumption
10W
Luminosity
640lm
Colour temperature
4000K
Mounting
clip, magnet, screw type
Flammability rating
UL94V-0
Operating temperature
-16...65°C
LED colour
white
Electrical connection
quick connector
Standard equipment
  • motion sensor
  • switch 0-I
Gross weight864.3 g
Certificates
See other products in this category: Cabinets Accessories SCHNEIDER ELECTRIC,
*
NSYLAMLDS
2 in TME stock
Net price for quantities from 1 pcs - 214.34 USDGross price for quantities from 1 pcs - 214.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.