+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of cabinets accessory | LED lamp | |
IP rating | IP20 | |
Operating voltage | 120...230V AC | |
Power consumption | 10W | |
Luminosity | 1100lm | |
Colour temperature | 4000K | |
Mounting | magnet, screw type | |
Operating temperature | -10...60°C | |
LED colour | white | |
Colour | aluminium | |
Electrical connection | quick connector | |
Standard equipment | switch 0-I |