+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYMF32

Mounting plate; W: 150mm; L: 265mm; Thk: 1.8mm; microperforated

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYMF32
TME Symbol:
NSYMF32

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
mounting plate
Width
0.15m
Length
265mm
Thickness
1.8mm
Application - series/manufacturer
Spacial CRN, Spacial S3D, Spacial S3X, Thalassa PLM
Version
microperforated
Gross weight561.3 g
Certificates
See other products in this category: Enclosures - Mounting Plates SCHNEIDER ELECTRIC,
*
NSYMF32
0 in TME stock
Net price for quantities from 1 pcs - 24.28 USDGross price for quantities from 1 pcs - 24.28 USD
Net price for quantities from 10 pcs - 21.58 USDGross price for quantities from 10 pcs - 21.58 USD
Net price for quantities from 20 pcs - 19.56 USDGross price for quantities from 20 pcs - 19.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.