+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYPLSC2736G

Enclosure: multipurpose; X: 270mm; Y: 360mm; Z: 180mm; Thalassa PLS

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYPLSC2736G
TME Symbol:
NSYPLSC2736G

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
270mm
Dimension Y
360mm
Dimension Z
180mm
Manufacturer series
Thalassa PLS
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK09
Dimensions
Gross weight2.1316 kg
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYPLSC2736G
2 in TME stock
Net price for quantities from 1 pcs - 104.37 USDGross price for quantities from 1 pcs - 104.37 USD
Net price for quantities from 3 pcs - 98.50 USDGross price for quantities from 3 pcs - 98.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.