+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYS3DB25315

Enclosure: wall mounting; X: 250mm; Y: 300mm; Z: 150mm; Spacial S3DB

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3DB25315
TME Symbol:
NSYS3DB25315

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
250mm
Dimension Y
300mm
Dimension Z
150mm
Manufacturer series
Spacial S3DB
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight3.4063 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3DB25315
1 in TME stock
Net price for quantities from 1 pcs - 241.57 USDGross price for quantities from 1 pcs - 241.57 USD
Net price for quantities from 10 pcs - 214.73 USDGross price for quantities from 10 pcs - 214.73 USD
Net price for quantities from 20 pcs - 174.47 USDGross price for quantities from 20 pcs - 174.47 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts