+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | wall mounting | |
Dimension X | 200mm | |
Dimension Y | 343mm | |
Dimension Z | 180mm | |
Manufacturer series | Spacial S3HD | |
Enclosure material | steel | |
Body colour | grey | |
Cover colour | light grey | |
IP rating | IP66 | |
Mechanical impact resistance | IK10 |