+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYS3X4420H

Enclosure: wall mounting; X: 400mm; Y: 400mm; Z: 200mm; Spacial S3X


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3X4420H
TME Symbol:
NSYS3X4420H

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
400mm
Dimension Y
400mm
Dimension Z
200mm
Manufacturer series
Spacial S3X
Enclosure material
stainless steel
Body colour
natural
Cover colour
natural
IP rating
IP66
Mechanical impact resistance
IK10
Dimensions
Gross weight6.766 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3X4420H
0 in TME stock
Net price for quantities from 1 pcs - 779.22 USDGross price for quantities from 1 pcs - 779.22 USD
Net price for quantities from 3 pcs - 735.39 USDGross price for quantities from 3 pcs - 735.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.