+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSBM406012

Enclosure: multipurpose; X: 400mm; Y: 600mm; Z: 120mm; Spacial SBM

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSBM406012
TME Symbol:
NSYSBM406012

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
400mm
Dimension Y
600mm
Dimension Z
120mm
Manufacturer series
Spacial SBM
Enclosure material
steel
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Dimensions
Gross weight9.084 kg
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYSBM406012
0 in TME stock
Net price for quantities from 1 pcs - 196.99 USDGross price for quantities from 1 pcs - 196.99 USD
Net price for quantities from 3 pcs - 185.91 USDGross price for quantities from 3 pcs - 185.91 USD
No. of pieces (Multiplicity: 1)