+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSBX15308

Enclosure: multipurpose; X: 150mm; Y: 300mm; Z: 80mm; Spacial SBX

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSBX15308
TME Symbol:
NSYSBX15308

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
300mm
Dimension Z
80mm
Manufacturer series
Spacial SBX
Enclosure material
stainless steel
Body colour
natural
Cover colour
natural
IP rating
IP66
Mechanical impact resistance
IK10
Dimensions
Gross weight1.754 kg
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYSBX15308
0 in TME stock
Net price for quantities from 1 pcs - 306.31 USDGross price for quantities from 1 pcs - 306.31 USD
Net price for quantities from 3 pcs - 289.08 USDGross price for quantities from 3 pcs - 289.08 USD
No. of pieces (Multiplicity: 1)