+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSDR40B

DIN rail; L: 350mm; W: 35mm; for enclosures; TS35 x 7.2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSDR40B
TME Symbol:
NSYSDR40B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of rail
DIN rail
Length
0.35m
Width
35mm
Application
for enclosures
Mounting rail size
TS35 x 7.2
Profile height
7.2mm
Application - series/manufacturer
Spacial CRN, Spacial S3D, Spacial S3X, Thalassa PLM
Gross weight141 g
Certificates
See other products in this category: Enclosures - DIN Rails SCHNEIDER ELECTRIC,
*
NSYSDR40B
0 in TME stock
Net price for quantities from 1 pcs - 17.75 USDGross price for quantities from 1 pcs - 17.75 USD
Net price for quantities from 10 pcs - 15.78 USDGross price for quantities from 10 pcs - 15.78 USD
Net price for quantities from 20 pcs - 12.82 USDGross price for quantities from 20 pcs - 12.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.