+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSFELB

Holder; steel; W: 100mm; H: 60mm; D: 49mm; Spacial SF,Spacial SFHD


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSFELB
TME Symbol:
NSYSFELB

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
holder
Material
steel
Width
0.1m
Height
60mm
Depth
49mm
Application - series/manufacturer
Spacial SF, Spacial SFHD
Application
for enclosures
Quantity in set/package
4pcs.
Gross weight1.63 kg
Certificates
See other products in this category: Enclosures - Other Accessories SCHNEIDER ELECTRIC,
*
NSYSFELB
0 in TME stock
Net price for quantities from 1 set - 68.96 USDGross price for quantities from 1 set - 68.96 USD
Net price for quantities from 10 set - 63.82 USDGross price for quantities from 10 set - 63.82 USD
Net price for quantities from 20 set - 59.96 USDGross price for quantities from 20 set - 59.96 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.