+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NSYSFPSC50

Pole mounting kit; galvanised steel; 495mm; for enclosures


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSFPSC50
TME Symbol:
NSYSFPSC50

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
pole mounting kit
Material
galvanised steel
Width
495mm
Application - series/manufacturer
Spacial CRN, Spacial S3D, Spacial SBM
Application
for enclosures
Gross weight2.588 kg
Certificates
See other products in this category: Enclosures - Other Accessories SCHNEIDER ELECTRIC,
*
NSYSFPSC50
0 in TME stock
Net price for quantities from 1 set - 162.94 USDGross price for quantities from 1 set - 162.94 USD
Net price for quantities from 10 set - 152.76 USDGross price for quantities from 10 set - 152.76 USD
Net price for quantities from 20 set - 142.58 USDGross price for quantities from 20 set - 142.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.